Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2D24-020PN1MRJA4Copy
Order Code4400470
Also Known As2106162
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.290 (CNY672.6777) |
| 5+ | CNY571.550 (CNY645.8515) |
| 10+ | CNY565.970 (CNY639.5461) |
| 25+ | CNY560.390 (CNY633.2407) |
| 50+ | CNY549.190 (CNY620.5847) |
| 100+ | CNY537.980 (CNY607.9174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY595.29 (CNY672.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2D24-020PN1MRJA4Copy
Order Code4400470
Also Known As2106162
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
