Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2X18-020EG1MRJA8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400449
Also Known As2106258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,085.940 (CNY1,227.1122) |
| 5+ | CNY1,064.300 (CNY1,202.659) |
| 10+ | CNY1,043.520 (CNY1,179.1776) |
| 25+ | CNY1,022.650 (CNY1,155.5945) |
| 50+ | CNY1,001.780 (CNY1,132.0114) |
| 100+ | CNY980.910 (CNY1,108.4283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,085.94 (CNY1,227.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2X18-020EG1MRJA8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400449
Also Known As2106258
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
