Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-200PN1MRJA4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400442
Also Known As2113267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,659.920 (CNY1,875.7096) |
| 5+ | CNY1,627.510 (CNY1,839.0863) |
| 10+ | CNY1,594.960 (CNY1,802.3048) |
| 25+ | CNY1,562.410 (CNY1,765.5233) |
| 50+ | CNY1,529.860 (CNY1,728.7418) |
| 100+ | CNY1,497.310 (CNY1,691.9603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,659.92 (CNY1,875.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-200PN1MRJA4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400442
Also Known As2113267
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.287
