Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-050PN1MRJA4Copy
Order Code4400429
Also Known As2106184
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY756.310 (CNY854.6303) |
| 5+ | CNY741.240 (CNY837.6012) |
| 10+ | CNY726.770 (CNY821.2501) |
| 25+ | CNY712.240 (CNY804.8312) |
| 50+ | CNY697.700 (CNY788.401) |
| 100+ | CNY683.170 (CNY771.9821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY756.31 (CNY854.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-050PN1MRJA4Copy
Order Code4400429
Also Known As2106184
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344
