Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-020PN1MRJA4Copy
Order Code4400421
Also Known As2106182
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.630 (CNY656.1119) |
| 5+ | CNY557.480 (CNY629.9524) |
| 10+ | CNY552.040 (CNY623.8052) |
| 25+ | CNY546.590 (CNY617.6467) |
| 50+ | CNY535.660 (CNY605.2958) |
| 100+ | CNY524.730 (CNY592.9449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.63 (CNY656.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-020PN1MRJA4Copy
Order Code4400421
Also Known As2106182
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
