Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2B22-050PB1XLEAXCopy
Order Code4400415
Also Known As2106270
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.050 (CNY602.3465) |
| 5+ | CNY511.790 (CNY578.3227) |
| 10+ | CNY506.790 (CNY572.6727) |
| 25+ | CNY501.790 (CNY567.0227) |
| 50+ | CNY491.760 (CNY555.6888) |
| 100+ | CNY481.720 (CNY544.3436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.05 (CNY602.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2B22-050PB1XLEAXCopy
Order Code4400415
Also Known As2106270
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
