Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A2B-200UD3XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400414
Also Known As6042734
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,560.510 (CNY4,023.3763) |
| 5+ | CNY3,490.990 (CNY3,944.8187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,560.51 (CNY4,023.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A2B-200UD3XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400414
Also Known As6042734
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.867
