Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A18-050UA5XLEAXCopy
Order Code4400402
Also Known As2095869
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.090 (CNY422.7217) |
| 5+ | CNY359.180 (CNY405.8734) |
| 10+ | CNY355.670 (CNY401.9071) |
| 25+ | CNY352.160 (CNY397.9408) |
| 50+ | CNY345.120 (CNY389.9856) |
| 100+ | CNY338.080 (CNY382.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.09 (CNY422.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A18-050UA5XLEAXCopy
Order Code4400402
Also Known As2095869
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232
