Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A18-010UA5XLEAXCopy
Order Code4400400
Also Known As2095871
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.540 (CNY255.9902) |
| 10+ | CNY212.980 (CNY240.6674) |
| 25+ | CNY210.900 (CNY238.317) |
| 50+ | CNY208.820 (CNY235.9666) |
| 100+ | CNY204.650 (CNY231.2545) |
| 500+ | CNY200.470 (CNY226.5311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.54 (CNY255.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A18-010UA5XLEAXCopy
Order Code4400400
Also Known As2095871
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
