Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYI2A14-020UB3XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400365
Also Known As2095836
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.790 (CNY234.8027) |
| 10+ | CNY195.350 (CNY220.7455) |
| 25+ | CNY193.440 (CNY218.5872) |
| 50+ | CNY191.530 (CNY216.4289) |
| 100+ | CNY187.700 (CNY212.101) |
| 500+ | CNY183.870 (CNY207.7731) |
| 1000+ | CNY180.040 (CNY203.4452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.79 (CNY234.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYI2A14-020UB3XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400365
Also Known As2095836
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
