Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG8U13-100UA1XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400337
Also Known As2095588
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.920 (CNY351.3396) |
| 5+ | CNY298.530 (CNY337.3389) |
| 10+ | CNY295.610 (CNY334.0393) |
| 25+ | CNY292.690 (CNY330.7397) |
| 50+ | CNY286.840 (CNY324.1292) |
| 100+ | CNY280.990 (CNY317.5187) |
| 500+ | CNY275.130 (CNY310.8969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.92 (CNY351.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG8U13-100UA1XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400337
Also Known As2095588
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212
