Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG8U13-020UA1M8U13Copy
Manufacturer Standard Lead Time12 weeks
Order Code4400328
Also Known As2107781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.810 (CNY261.9453) |
| 10+ | CNY217.950 (CNY246.2835) |
| 25+ | CNY215.820 (CNY243.8766) |
| 50+ | CNY213.680 (CNY241.4584) |
| 100+ | CNY209.410 (CNY236.6333) |
| 500+ | CNY205.140 (CNY231.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.81 (CNY261.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG8U13-020UA1M8U13Copy
Manufacturer Standard Lead Time12 weeks
Order Code4400328
Also Known As2107781
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
