Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A64-100UE1XLEAXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400317
Also Known As2108123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,534.140 (CNY2,863.5782) |
| 5+ | CNY2,484.670 (CNY2,807.6771) |
| 10+ | CNY2,434.980 (CNY2,751.5274) |
| 25+ | CNY2,385.290 (CNY2,695.3777) |
| 50+ | CNY2,335.590 (CNY2,639.2167) |
| 100+ | CNY2,285.900 (CNY2,583.067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,534.14 (CNY2,863.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A64-100UE1XLEAXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400317
Also Known As2108123
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688
