Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A24-C60VB4M2A24Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400309
Also Known As2116869
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.730 (CNY420.0549) |
| 5+ | CNY364.300 (CNY411.659) |
| 10+ | CNY356.860 (CNY403.2518) |
| 25+ | CNY349.430 (CNY394.8559) |
| 50+ | CNY342.000 (CNY386.460) |
| 100+ | CNY334.570 (CNY378.0641) |
| 500+ | CNY327.130 (CNY369.6569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.73 (CNY420.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A24-C60VB4M2A24Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400309
Also Known As2116869
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
