Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A15-150C1BN2A15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400297
Also Known As2115285
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,237.890 (CNY1,398.8157) |
| 5+ | CNY1,213.720 (CNY1,371.5036) |
| 10+ | CNY1,189.450 (CNY1,344.0785) |
| 25+ | CNY1,165.180 (CNY1,316.6534) |
| 50+ | CNY1,140.900 (CNY1,289.217) |
| 100+ | CNY1,116.630 (CNY1,261.7919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,237.89 (CNY1,398.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A15-150C1BN2A15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4400297
Also Known As2115285
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.917
