Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A15-050C1BN2A15Copy
Order Code4400287
Also Known As2115283
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.490 (CNY732.7937) |
| 5+ | CNY635.560 (CNY718.1828) |
| 10+ | CNY623.150 (CNY704.1595) |
| 25+ | CNY610.690 (CNY690.0797) |
| 50+ | CNY598.230 (CNY675.9999) |
| 100+ | CNY585.770 (CNY661.9201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY648.49 (CNY732.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A15-050C1BN2A15Copy
Order Code4400287
Also Known As2115283
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332
