Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A15-020UB5XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400285
Also Known As2095772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.140 (CNY184.3482) |
| 10+ | CNY153.370 (CNY173.3081) |
| 25+ | CNY151.880 (CNY171.6244) |
| 50+ | CNY150.380 (CNY169.9294) |
| 100+ | CNY147.380 (CNY166.5394) |
| 500+ | CNY144.370 (CNY163.1381) |
| 1000+ | CNY141.360 (CNY159.7368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.14 (CNY184.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A15-020UB5XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400285
Also Known As2095772
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
