Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A14-200VB3XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400280
Also Known As2096214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.970 (CNY438.4061) |
| 5+ | CNY372.500 (CNY420.925) |
| 10+ | CNY368.860 (CNY416.8118) |
| 25+ | CNY365.220 (CNY412.6986) |
| 50+ | CNY357.920 (CNY404.4496) |
| 100+ | CNY350.620 (CNY396.2006) |
| 500+ | CNY343.310 (CNY387.9403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.97 (CNY438.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A14-200VB3XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400280
Also Known As2096214
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.784
