Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A13-020UA1M8U13Copy
Order Code4400249
Also Known As2099607
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.210 (CNY188.9473) |
| 10+ | CNY163.870 (CNY185.1731) |
| 25+ | CNY160.530 (CNY181.3989) |
| 50+ | CNY157.180 (CNY177.6134) |
| 100+ | CNY153.840 (CNY173.8392) |
| 500+ | CNY150.490 (CNY170.0537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.21 (CNY188.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A13-020UA1M8U13Copy
Order Code4400249
Also Known As2099607
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
