Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYFHSAC-020VD5MHSACopy
Manufacturer Standard Lead Time12 weeks
Order Code4399737
Also Known As6054331
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.400 (CNY294.252) |
| 10+ | CNY230.470 (CNY260.4311) |
| 25+ | CNY226.250 (CNY255.6625) |
| 50+ | CNY222.030 (CNY250.8939) |
| 100+ | CNY217.590 (CNY245.8767) |
| 500+ | CNY213.150 (CNY240.8595) |
| 1000+ | CNY208.710 (CNY235.8423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.40 (CNY294.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYFHSAC-020VD5MHSACopy
Manufacturer Standard Lead Time12 weeks
Order Code4399737
Also Known As6054331
Technical Datasheet
Connector Type AD Subminiature H/D Socket, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature H/D Socket, 15 Way
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature H/D Plug, 15 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211
