Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYFHRSB-050XXXMHRSBCopy
Order Code4400244
Also Known As6035987
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,434.720 (CNY5,011.2336) |
| 5+ | CNY4,348.140 (CNY4,913.3982) |
| 10+ | CNY4,261.180 (CNY4,815.1334) |
| 25+ | CNY4,174.220 (CNY4,716.8686) |
| 50+ | CNY4,087.260 (CNY4,618.6038) |
| 100+ | CNY4,000.290 (CNY4,520.3277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,434.72 (CNY5,011.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYFHRSB-050XXXMHRSBCopy
Order Code4400244
Also Known As6035987
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435
