Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-100VA3XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400225
Also Known As2095890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.690 (CNY257.2897) |
| 10+ | CNY214.070 (CNY241.8991) |
| 25+ | CNY211.980 (CNY239.5374) |
| 50+ | CNY209.890 (CNY237.1757) |
| 100+ | CNY205.700 (CNY232.441) |
| 500+ | CNY201.500 (CNY227.695) |
| 1000+ | CNY197.300 (CNY222.949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.69 (CNY257.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-100VA3XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400225
Also Known As2095890
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9818
