Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-050VA3M2A14Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400220
Also Known As2096609
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.480 (CNY285.3024) |
| 5+ | CNY242.400 (CNY273.912) |
| 10+ | CNY240.040 (CNY271.2452) |
| 25+ | CNY237.670 (CNY268.5671) |
| 50+ | CNY232.920 (CNY263.1996) |
| 100+ | CNY228.170 (CNY257.8321) |
| 500+ | CNY223.410 (CNY252.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.48 (CNY285.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-050VA3M2A14Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400220
Also Known As2096609
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187
