Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U13-030UA1XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400175
Also Known As2094787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.320 (CNY172.1216) |
| 10+ | CNY143.200 (CNY161.816) |
| 25+ | CNY141.800 (CNY160.234) |
| 50+ | CNY140.400 (CNY158.652) |
| 100+ | CNY137.600 (CNY155.488) |
| 500+ | CNY134.790 (CNY152.3127) |
| 1000+ | CNY131.980 (CNY149.1374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.32 (CNY172.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U13-030UA1XLEAXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4400175
Also Known As2094787
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
