Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U13-020UA1XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400169
Also Known As2094782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.200 (CNY162.946) |
| 10+ | CNY135.570 (CNY153.1941) |
| 25+ | CNY134.250 (CNY151.7025) |
| 50+ | CNY132.920 (CNY150.1996) |
| 100+ | CNY130.270 (CNY147.2051) |
| 500+ | CNY127.610 (CNY144.1993) |
| 1000+ | CNY124.950 (CNY141.1935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.20 (CNY162.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U13-020UA1XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400169
Also Known As2094782
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
