Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A28-150UA6XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400115
Also Known As2095750
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,189.400 (CNY1,344.022) |
| 5+ | CNY1,165.700 (CNY1,317.241) |
| 10+ | CNY1,142.930 (CNY1,291.5109) |
| 25+ | CNY1,120.080 (CNY1,265.6904) |
| 50+ | CNY1,097.220 (CNY1,239.8586) |
| 100+ | CNY1,074.360 (CNY1,214.0268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.40 (CNY1,344.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A28-150UA6XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400115
Also Known As2095750
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.974
