Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A28-010UA6M2A28Copy
Manufacturer Standard Lead Time11 weeks
Order Code4400103
Also Known As2096108
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.170 (CNY525.6421) |
| 5+ | CNY446.620 (CNY504.6806) |
| 10+ | CNY442.260 (CNY499.7538) |
| 25+ | CNY437.900 (CNY494.827) |
| 50+ | CNY429.150 (CNY484.9395) |
| 100+ | CNY420.390 (CNY475.0407) |
| 500+ | CNY411.630 (CNY465.1419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.17 (CNY525.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A28-010UA6M2A28Copy
Manufacturer Standard Lead Time11 weeks
Order Code4400103
Also Known As2096108
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097
