Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A25-030UB6XLEAXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4400098
Also Known As2095834
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.340 (CNY463.6842) |
| 5+ | CNY393.970 (CNY445.1861) |
| 10+ | CNY390.130 (CNY440.8469) |
| 25+ | CNY386.280 (CNY436.4964) |
| 50+ | CNY378.560 (CNY427.7728) |
| 100+ | CNY370.830 (CNY419.0379) |
| 500+ | CNY363.110 (CNY410.3143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.34 (CNY463.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A25-030UB6XLEAXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4400098
Also Known As2095834
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
