Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A24-050UB4XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400090
Also Known As2095729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.340 (CNY481.7642) |
| 5+ | CNY409.340 (CNY462.5542) |
| 10+ | CNY405.340 (CNY458.0342) |
| 25+ | CNY401.340 (CNY453.5142) |
| 50+ | CNY393.320 (CNY444.4516) |
| 100+ | CNY385.290 (CNY435.3777) |
| 500+ | CNY377.260 (CNY426.3038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.34 (CNY481.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A24-050UB4XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400090
Also Known As2095729
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
