Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A18-200UA5XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400081
Also Known As2095680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY976.320 (CNY1,103.2416) |
| 5+ | CNY956.870 (CNY1,081.2631) |
| 10+ | CNY938.180 (CNY1,060.1434) |
| 25+ | CNY919.420 (CNY1,038.9446) |
| 50+ | CNY900.660 (CNY1,017.7458) |
| 100+ | CNY881.890 (CNY996.5357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY976.32 (CNY1,103.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A18-200UA5XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400081
Also Known As2095680
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884
