Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-050UW1XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400016
Also Known As2104884
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.050 (CNY235.0965) |
| 5+ | CNY203.890 (CNY230.3957) |
| 10+ | CNY199.730 (CNY225.6949) |
| 25+ | CNY195.570 (CNY220.9941) |
| 50+ | CNY191.410 (CNY216.2933) |
| 100+ | CNY187.250 (CNY211.5925) |
| 500+ | CNY183.090 (CNY206.8917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.05 (CNY235.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-050UW1XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4400016
Also Known As2104884
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163
