Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-020UA3M8U14Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400001
Also Known As2096112
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.210 (CNY271.4373) |
| 10+ | CNY225.830 (CNY255.1879) |
| 25+ | CNY223.630 (CNY252.7019) |
| 50+ | CNY221.420 (CNY250.2046) |
| 100+ | CNY217.000 (CNY245.210) |
| 500+ | CNY212.570 (CNY240.2041) |
| 1000+ | CNY208.140 (CNY235.1982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.21 (CNY271.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-020UA3M8U14Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400001
Also Known As2096112
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
