Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-010UB3M2A14Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399995
Also Known As2095997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.880 (CNY231.5144) |
| 10+ | CNY192.620 (CNY217.6606) |
| 25+ | CNY190.740 (CNY215.5362) |
| 50+ | CNY188.860 (CNY213.4118) |
| 100+ | CNY185.090 (CNY209.1517) |
| 500+ | CNY181.310 (CNY204.8803) |
| 1000+ | CNY177.530 (CNY200.6089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.88 (CNY231.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-010UB3M2A14Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399995
Also Known As2095997
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
