Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A13-100VB1XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4399993
Also Known As2109895
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.290 (CNY149.4877) |
| 10+ | CNY129.650 (CNY146.5045) |
| 25+ | CNY127.000 (CNY143.510) |
| 50+ | CNY124.360 (CNY140.5268) |
| 100+ | CNY121.710 (CNY137.5323) |
| 500+ | CNY119.070 (CNY134.5491) |
| 1000+ | CNY116.420 (CNY131.5546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.29 (CNY149.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A13-100VB1XLEAXCopy
Manufacturer Standard Lead Time11 weeks
Order Code4399993
Also Known As2109895
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321
