Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF12U14-2550K4051ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4400609
Also Known As2109293
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.080 (CNY154.9004) |
| 10+ | CNY106.360 (CNY120.1868) |
| 25+ | CNY96.630 (CNY109.1919) |
| 50+ | CNY86.890 (CNY98.1857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.08 (CNY154.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF12U14-2550K4051ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4400609
Also Known As2109293
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating32VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Plating
-
Voltage Rating
32VAC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
