Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF08U14-1434K2551ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4400606
Also Known As2109289
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.020 (CNY228.2826) |
| 10+ | CNY156.740 (CNY177.1162) |
| 25+ | CNY142.400 (CNY160.912) |
| 50+ | CNY128.050 (CNY144.6965) |
| 100+ | CNY125.490 (CNY141.8037) |
| 500+ | CNY122.930 (CNY138.9109) |
| 1000+ | CNY120.370 (CNY136.0181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.02 (CNY228.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF08U14-1434K2551ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4400606
Also Known As2109289
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating32VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Voltage Rating
32VAC
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
