Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoY8A36A2-C2A8000XXXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400626
Also Known As2115734
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.250 (CNY665.8525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.25 (CNY665.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoY8A36A2-C2A8000XXXCopy
Manufacturer Standard Lead Time13 weeks
Order Code4400626
Also Known As2115734
Technical Datasheet
Input Connection TypeM12 Connector - 8 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
M12 Connector - 8 Pole
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
