Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,212.130 (CNY2,499.7069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,212.13 (CNY2,499.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTV4FE-22161120A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4070678
Product RangeW4 Series
Also Known As1105444
Technical Datasheet
Sensing Range Max50mm
Sensing Distance Max50mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW4 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493, 2mm to 50mm sensing range
- Visible red type of light, rectangular shape of light spot
- 0.5mm x 1.9mm (30mm) light spot size (distance), 635nm wave length
- 100,000h at Ta = +25°C average service life, 10VDC to 30VDC supply voltage range
- ≤100mA maximum output current, ≤500µs response time, 150µs repeatability (response time)
- 1,000Hz switching frequency, rectangular housing, IP66 (EN 60529)/IP67 (EN 60529) enclosure rating
- Male connector M8, 4-pin connection, plastic VISTAL® housing
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
50mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
50mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0383

