Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,712.300 (CNY1,934.899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,712.30 (CNY1,934.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTV2S-2P3220Copy
Manufacturer Standard Lead Time11 weeks
Order Code4390113
Product RangeW2 Series
Also Known As1064661
Technical Datasheet
Sensing Range Max36mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity, V-Optic
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Background Suppression, Proximity, V-Optic
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W2 Series
Connection Method
Cable with 4 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01846

