Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT12L-A2533Copy
Manufacturer Standard Lead Time10 weeks
Order Code4390915
Product RangePowerProx WTT12 Series
Also Known As1082472
Your Part Number
3 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,877.570 (CNY4,381.6541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,877.57 (CNY4,381.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT12L-A2533Copy
Manufacturer Standard Lead Time10 weeks
Order Code4390915
Product RangePowerProx WTT12 Series
Also Known As1082472
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min12V
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Max30V
Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Product RangePowerProx WTT12 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-35°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Distance Max
2.5m
Supply Voltage DC Min
12V
Supply Voltage DC Max
30V
Product Range
PowerProx WTT12 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
2.5m
Sensor Output Type
NPN / PNP, Push Pull
Sensing Method
Background Suppression, Proximity
Output Type
Current / Voltage, NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-35°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
