Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTS16P-24162320CZZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4391404
Product RangeW16 Series
Also Known As1113997
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,186.510 (CNY3,600.7563) |
| 5+ | CNY3,085.610 (CNY3,486.7393) |
| 10+ | CNY3,023.900 (CNY3,417.007) |
| 25+ | CNY2,962.190 (CNY3,347.2747) |
| 50+ | CNY2,900.480 (CNY3,277.5424) |
| 100+ | CNY2,838.770 (CNY3,207.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,186.51 (CNY3,600.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTS16P-24162320CZZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4391404
Product RangeW16 Series
Also Known As1113997
Technical Datasheet
Sensing Range Max750mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, MultiPulse, Proximity, TwinEye
Product RangeW16 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
750mm
Sensing Method
Background Suppression, MultiPulse, Proximity, TwinEye
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
