Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTF12G-3P2432T01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4399056
Product RangeTranspaTect Series
Also Known As1071804
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,934.520 (CNY3,316.0076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,934.52 (CNY3,316.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12G-3P2432T01Copy
Manufacturer Standard Lead Time13 weeks
Order Code4399056
Product RangeTranspaTect Series
Also Known As1071804
Technical Datasheet
Sensing Range Max700mm
Sensor Output TypeComplementary PNP
Sensing MethodForeground Suppression, Proximity
Product RangeTranspaTect Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensing Method
Foreground Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Complementary PNP
Product Range
TranspaTect Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121
