Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.020 (CNY1,778.6426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,574.02 (CNY1,778.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8-P2211Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058184
Product RangeW8 Series
Also Known As6033215
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW8 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W8 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- Background suppression functional principle detail, visible red type of light
- LED light source, Ø 6mm (100mm) light spot size (distance), 650nm wave length
- Potentiometer, 4 turns adjustment, 10VDC to 30VDC supply voltage range
- 30mA current consumption, PNP switching output, light/dark switching mode
- ≤100mA maximum output current, ≤0.5ms response time, 1,000Hz switching frequency
- Male connector M8, 4-pin connection type, plastic, ABS housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8 series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
PNP
Product Range
W8 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
100mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

