Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,084.510 (CNY2,355.4963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,084.51 (CNY2,355.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FP-2216D150A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4070681
Product RangeW4 Series
Also Known As1107693
Technical Datasheet
Sensing Range Max220mm
Sensing Distance Max220mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493, visible red type of light
- 4mm to 220mm sensing range, Ø 4.2mm (130mm) light spot size (distance)
- Point-shaped light spots, plastic VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- ≤1,000µs response time, 360µs repeatability (response time), 500Hz switching frequency
- Flat design, male connector M8, 4-pin connection, IP66 (EN 60529)/IP67 (EN 60529) enclosure rating
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
220mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
220mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0385

