Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16P-24161120A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058167
Product RangeW16 Series
Also Known As1218626
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,339.710 (CNY2,643.8723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,339.71 (CNY2,643.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16P-24161120A00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058167
Product RangeW16 Series
Also Known As1218626
Technical Datasheet
Sensing Range Max1m
Sensing Distance Max1m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW16 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
WTB16P-24161120A00 is a W16 series small photoelectric proximity sensor. IP66 (EN 60529), IP67 (EN 60529), IP69 (EN 60529) enclosure rating.
- Background suppression functional principle detail
- Sensing range from 10mm to 200mm, PinPoint LED light source, plastic-VISTAL® housing
- Visible red type of light, point-shaped shape of light spot, 4-pin male connector M12 connection
- Ø 6mm (500mm) light spot size (distance), 635nm wave length
- 100,000 h at Ta = +25°C average service life, COM2 (38,4 kBaud) data transmission rate
- 2.3ms cycle time, 16 Bit process data length, rectangular housing, UL NRKH.E181493 & NRKH7.E181493
- Supply voltage range from 10VDC to 30VDC, ≤ 30mA, without load at UB = 24V current consumption
- III protection class, 2 (Complementary) number, push-pull: PNP/NPN type
- ≤ 100mA max output current, ≤ 500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 20 x 55.7 x 42mm, -40 to +60°C ambient operating temperature
Technical Specifications
Sensing Range Max
1m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
1m
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059333
