Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB12L-24161A20A00Copy
Manufacturer Standard Lead Time16 weeks
Order Code4391528
Product RangeW12 Series
Also Known As1126340
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,079.820 (CNY3,480.1966) |
| 5+ | CNY2,982.300 (CNY3,369.999) |
| 10+ | CNY2,922.660 (CNY3,302.6058) |
| 25+ | CNY2,863.010 (CNY3,235.2013) |
| 50+ | CNY2,803.370 (CNY3,167.8081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,079.82 (CNY3,480.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12L-24161A20A00Copy
Manufacturer Standard Lead Time16 weeks
Order Code4391528
Product RangeW12 Series
Also Known As1126340
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max1.2m
Sensing Distance Max1.2m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePush Pull, NPN / PNP
Supply Voltage DC Min10V
Output TypeComplementary NPN / PNP, Push Pull
Supply Voltage DC Max30V
Product RangeW12 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP66, IP67, IP69
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
1.2m
Sensor Output Type
Push Pull, NPN / PNP
Output Type
Complementary NPN / PNP, Push Pull
Product Range
W12 Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP66, IP67, IP69
Operating Temperature Max
55°C
Sensing Range Max
1.2m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
