Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT24-2X400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398745
Product RangeW24 Series
Also Known As1040722
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,476.540 (CNY8,448.4902) |
| 5+ | CNY7,327.010 (CNY8,279.5213) |
| 10+ | CNY7,177.480 (CNY8,110.5524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,476.54 (CNY8,448.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT24-2X400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4398745
Product RangeW24 Series
Also Known As1040722
Technical Datasheet
Sensing Range Max2m
Sensor Output TypeNAMUR
Sensing MethodBackground Suppression, Proximity
Product RangeW24 Series
Supply Voltage DC Min5V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max15.5V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
5V
Supply Voltage DC Max
15.5V
Sensor Output Type
NAMUR
Product Range
W24 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432
