Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT150-P162Copy
Manufacturer Standard Lead Time12 weeks
Order Code7229410
Product RangeW150 Series
Also Known As6011048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,722.620 (CNY3,076.5606) |
| 5+ | CNY2,636.420 (CNY2,979.1546) |
| 10+ | CNY2,583.700 (CNY2,919.581) |
| 25+ | CNY2,530.970 (CNY2,859.9961) |
| 50+ | CNY2,478.240 (CNY2,800.4112) |
| 100+ | CNY2,425.510 (CNY2,740.8263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,722.62 (CNY3,076.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT150-P162Copy
Manufacturer Standard Lead Time12 weeks
Order Code7229410
Product RangeW150 Series
Also Known As6011048
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeW150 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
WT150-P162 is a W150 series miniature photoelectric proximity sensor.
- Background suppression functional principle detail, rectangular housing design (light emission)
- Max sensing range from 2mm to 100mm, Approx. 5° focus
- Visible red type of light, LED light source, Approx. 5° angle of dispersion
- Potentiometer-5 turns adjustment, supply voltage range from 10VDC to 30VDC
- 20mA current consumption, PNP switching output, light/dark switching mode
- ≤ 100mA max output current, ≤ 0.5ms response time, 1,000Hz switching frequency
- Cable, 4-wire, 2m connection type, PVC cable material, 0.18mm² conductor cross section
- II protection class, plastic-ABS housing material, plastic-PC optics material
- IP67 rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Dimension (W x H x D) is 10 x 28 x 18mm, -25°C to +55°C ambient operating temperature
Contents
Miniature photoelectric proximity sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Diffuse
Product Range
W150 Series
Connection Method
Cable
Supply Voltage Min
10V
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
100mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
