Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P1419Copy
Manufacturer Standard Lead Time11 weeks
Order Code4399009
Product RangeW100-2 Series
Also Known As6052378
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,017.150 (CNY1,149.3795) |
| 5+ | CNY983.810 (CNY1,111.7053) |
| 10+ | CNY952.660 (CNY1,076.5058) |
| 25+ | CNY933.610 (CNY1,054.9793) |
| 50+ | CNY914.560 (CNY1,033.4528) |
| 100+ | CNY895.510 (CNY1,011.9263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,017.15 (CNY1,149.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1419Copy
Manufacturer Standard Lead Time11 weeks
Order Code4399009
Product RangeW100-2 Series
Also Known As6052378
Technical Datasheet
Sensing Range Max140mm
Sensor Output TypePNP
Sensing MethodBackground Blanking, Proximity
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
140mm
Sensing Method
Background Blanking, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
