Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,935.570 (CNY2,187.1941) |
| 5+ | CNY1,874.280 (CNY2,117.9364) |
| 10+ | CNY1,836.800 (CNY2,075.584) |
| 25+ | CNY1,799.310 (CNY2,033.2203) |
| 50+ | CNY1,761.830 (CNY1,990.8679) |
| 100+ | CNY1,724.340 (CNY1,948.5042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,935.57 (CNY2,187.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4FP-22162100A00Copy
Manufacturer Standard Lead Time10 weeks
Order Code4070685
Product RangeW4 Series
Also Known As1116537
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W4 series miniature photoelectric sensor
- Through-beam photoelectric sensor functional principle, 0m to 10m sensing range
- PinPoint LED light source, visible red type of light, point-shaped light spot
- Ø 40mm (1,000mm) light spot size (distance), 10VDC to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤ 100mA max output current
- Reverse polarity protected, overcurrent protected, short-circuit protected
- 1,000Hz switching frequency, rectangular housing, flat design detail
- Male connector M8, 4-pin connection type, plastic, VISTAL® housing material
- IP66 (EN 60529)/IP67 (EN 60529) rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
10m
Sensing Method
Through Beam
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
10m
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916

